B57235S0100M051

EPCOS / TDK
871-B57235S0100M051
B57235S0100M051

Mfr.:

Description:
Inrush Current Limiters S 235/10 M51

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,927

Stock:
2,927 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 10 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$0.60 $0.60
$0.524 $5.24
$0.499 $24.95
$0.476 $47.60
$0.429 $214.50
Full Reel (Order in multiples of 1500)
$0.382 $573.00
$0.346 $1,038.00
$0.336 $1,512.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Inrush Current Limiters
RoHS:  
REACH - SVHC:
PCB Mount
Radial
3 A
115 VAC, 230 VAC
10 Ohms
20 %
9.5 mm
6 mm
0.6 mm
5 mm
- 55 C
+ 170 C
Reel
Cut Tape
NTC THERMISTOR ICL, S235 9.5mm
Brand: EPCOS / TDK
Dissipation Factor DF: 9 mW/K
Power Rating: 1.8 W
Product Type: Inrush Current Limiters
Factory Pack Quantity: 1500
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Part # Aliases: B57235S100M51
Unit Weight: 0.028219 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
TARIC:
8533210000
MXHTS:
85332999
ECCN:
EAR99