B57164K0222J000

EPCOS / TDK
871-B57164K222J
B57164K0222J000

Mfr.:

Description:
NTC Thermistors 2.2k 3900 3%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,374

Stock:
1,374
Can Ship Immediately
On Order:
2,000
Expected 4/30/2026
Factory Lead-Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.61 $0.61
$0.573 $5.73
$0.536 $13.40
$0.51 $25.50
$0.487 $48.70
$0.471 $235.50
$0.442 $442.00
$0.422 $844.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC Thermistors
RoHS:  
NTC Element, M891, leaded NTC
3900 K
2.2 kOhms
450 mW
5 %
PCB Mount
Radial
- 55 C
+ 125 C
5.5 mm
36 mm
5 mm
2 mm
Bulk
Brand: EPCOS / TDK
Lead Diameter: 0.6 mm
Lead Spacing: 5 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 1000
Subcategory: Thermistors
Type: NTC
Part # Aliases: B57164K222J
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

NTC Thermistors

EPCOS NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. EPCOS NTC Thermistors offer excellent long-term aging stability in high-temperature environments.