B43545B9397M000

EPCOS / TDK
871-B43545B9397M000

B43545B9397M000

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Snap In 400VDC 390uF 20% PVC STD 6.3mm Term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 169

Stock:

169
Can Ship Immediately

On Order:

320
Expected 11/24/2025

Factory Lead-Time:

32
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.58 $10.58
$6.18 $61.80
$5.94 $475.20

Product Attribute Attribute Value
TDK
Product Category: Aluminum Electrolytic Capacitors - Snap In
RoHS:  
390 uF
400 VDC
30 mm
40 mm
10 mm
Long Life Aluminum Electrolytic Capacitors
5000 Hour
20 %
2.24 A
150 mOhms
- 40 C
+ 105 C
2 Pin
B43545
Bulk
Brand: EPCOS / TDK
Dissipation Factor DF: 0.15
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 80
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 100 Hz
Type: Long Life Capacitors
Part # Aliases: B43545B9397M
Unit Weight: 1.269863 oz