B32923C3105M289

EPCOS / TDK
871-B32923C3105M289
B32923C3105M289

Mfr.:

Description:
Safety Capacitors 1.0uF 305volts 20% X2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 105

Stock:
105
Can Ship Immediately
On Order:
1,480
Expected 3/10/2026
1,480
Expected 3/16/2026
Factory Lead-Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.21 $1.21
$0.62 $6.20
$0.443 $44.30
Full Ammo Pack (Order in multiples of 370)
$0.416 $153.92
$0.388 $287.12
$0.367 $814.74
$0.353 $1,697.93

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$1.21
Min:
1

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
1 uF
X2
305 VAC
Radial
22.5 mm (0.886 in)
630 VDC
26.5 mm
11 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 40 C
+ 110 C
20.5 mm
B3292*C/D - X2 Standard
Ammo Pack
Brand: EPCOS / TDK
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 370
Subcategory: Capacitors
Type: EMI Suppression Capacitors (MKP)
Unit Weight: 0.239863 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8532250070
CNHTS:
8532259000
CAHTS:
8532250000
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Input EMI & Safety Standard Approved Capacitors

EPCOS / TDK Input EMI & Safety Standard Approved Capacitors are available in Metallized Film and Ceramic and are used mainly in industrial, consumer and lighting applications such as for RFI suppression and ESD prevention. The special features of these UL and ENEC certified components are self-extinction and overvoltage security, which is ensured by a special resin filling as well as an "open circuit" failure mode to avoid dangerous shorts. The available categories are X and Y and their subclasses.