B32671P6154K000

EPCOS / TDK
871-B32671P6154K000
B32671P6154K000

Mfr.:

Description:
Film Capacitors 0.15uF 630volts 10% LS=10mm MKP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,263

Stock:
6,263 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 44 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$0.88 $0.88
$0.442 $4.42
$0.403 $40.30
$0.339 $169.50
$0.318 $318.00
$0.293 $586.00
$0.284 $1,420.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.15 uF
630 VDC
Radial
Polypropylene (PP)
10 mm (0.394 in)
13 mm (0.512 in)
6 mm (0.236 in)
Power Factor Correction Film Capacitors
200 VAC
10 %
2 Pin
12 mm (0.472 in)
Straight
- 55 C
+ 125 C
B3267*P* - MKP Power Factor Correction
AEC-Q200
Bulk
Brand: EPCOS / TDK
Capacitance - nF: 150 nF
Capacitance - pF: 150000 pF
Lead Diameter: 0.6 mm
Life: 200000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Film Capacitors
Part # Aliases: B32671P6154K
Unit Weight: 1.763698 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8532250070
CNHTS:
8532259000
CAHTS:
8532250000
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322510
ECCN:
EAR99

DC Link Capacitors

EPCOS DC Link Capacitors are components for equipment and installations that are operated at high power and are used to convert and control this power. A major feature of their application is that they are capable of carrying peak currents which are much higher than rms currents.

B3267*P Series Film Capacitors

B3267*P Series Metallized Polypropylene (MKP) Film Capacitors are approximately 40% smaller in size and offer the same capacitance value when compared to the current product.  The EPCOS B3267*P MKP film capacitors offer capacitance range 0.068µF to 2.2µF, very high ripple and peak current, high-frequency AC operation capability, high voltage capability, excellent self-healing properties, and maximum operating temperature up to 125ºC.