B32653A8332J189

EPCOS / TDK
871-B32653A8332J189
B32653A8332J189

Mfr.:

Description:
Film Capacitors FILM CAP MKP BOX 3.3NF 5% 2000Vdc LS 22.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,452

Stock:
2,452 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.80 $1.80
$0.971 $9.71
$0.898 $89.80
Full Reel (Order in multiples of 700)
$0.675 $472.50
$0.636 $890.40
$0.615 $1,291.50
$0.609 $2,984.10
$0.596 $5,840.80
24,500 Quote

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
3300 pF
2 kVDC
Radial
Polypropylene (PP)
22.5 mm (0.886 in)
26.5 mm (1.043 in)
6 mm (0.236 in)
AC and Pulse Film Capacitors
1 kVAC
5 %
2 Pin
15 mm (0.591 in)
Straight
- 55 C
+ 100 C
B3265* - MKP General Purpose
AEC-Q200
Reel
Cut Tape
Brand: EPCOS / TDK
Capacitance - nF: 3.3 nF
Capacitance - uF: 0.0033 uF
Product Type: Film Capacitors
Factory Pack Quantity: 700
Subcategory: Capacitors
Unit Weight: 0.317466 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8532250070
CNHTS:
8532259000
CAHTS:
8532250000
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99