B32522C3334K289

EPCOS / TDK
871-B32522C3334K289
B32522C3334K289

Mfr.:

Description:
Film Capacitors 0.33uF 250volts 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,126

Stock:
3,126 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.86 $0.86
$0.424 $4.24
$0.385 $38.50
$0.32 $160.00
Full Ammo Pack (Order in multiples of 1170)
$0.281 $328.77
$0.258 $603.72
$0.245 $1,146.60
$0.238 $2,227.68
$0.231 $5,675.67

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.33 uF
250 VDC
Wire
Polyethylene Terephthalate (PET)
15 mm (0.591 in)
5 mm (0.197 in)
5 mm (0.197 in)
General Film Capacitors
160 VAC
10 %
2 Pin
10.5 mm (0.413 in)
Straight
- 55 C
+ 125 C
B3252* - MKT General Purpose
AEC-Q200
Ammo Pack
Brand: EPCOS / TDK
Capacitance - nF: 330 nF
Capacitance - pF: 330000 pF
Lead Diameter: 0.8 mm
Life: 200000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 1170
Subcategory: Capacitors
Unit Weight: 0.052911 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8532250070
CNHTS:
8532259000
CAHTS:
8532250000
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

General Purpose MKT Stacked/Wound Film Capacitors

EPCOS / TDK General Purpose MKT Stacked / Wound Film Capacitors are AEC-Q200D compliant devices with high pulse strength and high contact reliability. EPCOS / TDK General Purpose MKT Stacked / Wound Film Capacitors feature stacked-film technology for 5mm to 15mm lead spacing. The capacitors provide wound capacitor technology for 10mm to 37mm lead spacing. Applications include blocking coupling and decoupling, bypassing, and radio-frequency interference (RFI) protection for automotive.