B32520C1474J189

EPCOS / TDK
871-B32520C1474J189
B32520C1474J189

Mfr.:

Description:
Film Capacitors 0.47uF 100volts 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,762

Stock:
4,762 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.80 $0.80
$0.388 $3.88
$0.352 $35.20
$0.292 $146.00
Full Reel (Order in multiples of 1400)
$0.246 $344.40
$0.234 $655.20
$0.22 $924.00
$0.213 $2,087.40
$0.203 $4,831.40

Alternative Packaging

Mfr. Part #:
Packaging:
Bulk
Availability:
In Stock
Price:
$0.80
Min:
1

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.47 uF
100 VDC
Wire
Polyethylene Terephthalate (PET)
7.5 mm (0.295 in)
10 mm (0.394 in)
5 mm (0.197 in)
General Film Capacitors
63 VAC
5 %
2 Pin
10.5 mm (0.413 in)
Straight
- 55 C
+ 125 C
B3252* - MKT General Purpose
AEC-Q200
Reel
Cut Tape
Brand: EPCOS / TDK
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Lead Diameter: 0.5 mm
Life: 200000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 1400
Subcategory: Capacitors
Type: Metallized Film Capacitors
Unit Weight: 0.028219 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8532250070
CNHTS:
8532259000
CAHTS:
8532250000
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

General Purpose MKT Stacked/Wound Film Capacitors

EPCOS / TDK General Purpose MKT Stacked / Wound Film Capacitors are AEC-Q200D compliant devices with high pulse strength and high contact reliability. EPCOS / TDK General Purpose MKT Stacked / Wound Film Capacitors feature stacked-film technology for 5mm to 15mm lead spacing. The capacitors provide wound capacitor technology for 10mm to 37mm lead spacing. Applications include blocking coupling and decoupling, bypassing, and radio-frequency interference (RFI) protection for automotive.