ECS-245.7-18-5PXEN-TR
Images are for reference only
See Product Specifications
See Product Specifications
520-245.7-18-5PXEN
ECS-245.7-18-5PXEN-TR
Mfr.:
Description:
Crystals 24.576MHz 18pF 50ppm -40C +85C
Crystals 24.576MHz 18pF 50ppm -40C +85C
Datasheet:
In Stock: 520
-
Stock:
-
520 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
7 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
A tariff of 10 % may be applied if shipping to the United States.| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.61 | $0.61 | |
| $0.532 | $5.32 | |
| $0.483 | $12.08 | |
| $0.463 | $46.30 | |
| $0.42 | $210.00 | |
| Full Reel (Order in multiples of 1000) | ||
| $0.401 | $401.00 | |
| $0.372 | $744.00 | |
| $0.335 | $1,675.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Certificates
Models
- USHTS:
- 8541600060
- CNHTS:
- 8541600000
- CAHTS:
- 8541600020
- JPHTS:
- 854160010
- KRHTS:
- 8541609000
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416010
- ECCN:
- EAR99
United States
