500RSP3S1M6RE

E-Switch
612-500RSP3S1M6RE
500RSP3S1M6RE

Mfr.:

Description:
Slide Switches Slide Switch SPDT 0.4VA PCB R/A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,942

Stock:
1,942 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Tariff may apply to this part if shipping to the United States.
Qty. Unit Price
Ext. Price
$4.07 $4.07
$3.40 $34.00
$2.81 $70.25
$2.68 $268.00
$2.48 $624.96

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - OFF - ON
400 mA
20 VAC
20 VDC
PC Pin
Through Hole
Gold
500R
Bulk
Actuator Length: 2.8 mm
Brand: E-Switch
Life: 40000 Cycle
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Right Angle
Power Rating: 0.4 VA
Product Type: Slide Switches
Factory Pack Quantity: 63
Subcategory: Switches
Type: Slide Switch
Unit Weight: 0.096803 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

USHTS:
8536509050
CNHTS:
8536500090
CAHTS:
8536509090
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
BRHTS:
85365090
ECCN:
EAR99