T8M35T800UD

Diodes Incorporated
621-T8M35T800UD
T8M35T800UD

Mfr.:

Description:
Triacs Thyristor TO220AB TUBE 50PCS

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.33 $1.33
$0.444 $4.44
$0.443 $44.30
$0.415 $415.00
$0.397 $992.50
$0.378 $1,890.00
$0.37 $3,700.00

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Triacs
8 A
55 A, 60 A
800 V
5 uA
1.6 V
50 mA
1.5 V
35 mA
- 40 C
+ 125 C
Through Hole
TO-220AB-3
Tube
Brand: Diodes Incorporated
Product Type: Triacs
Factory Pack Quantity: 50
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541300080
TARIC:
8541300000
ECCN:
EAR99

High Voltage NEC 600V+ Circuit Protection


FEATURED PRODUCTS
DIODES INCORPORATED