4470-04H

Delevan
807-4470-04H
4470-04H

Mfr.:

Description:
RF Inductors - Leaded 1.8uH 3% .03ohm Molded Unshield Coil

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
 
Factory Lead-Time:
16 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.29 $8.29
$6.82 $68.20
$6.28 $125.60
Full Reel (Order in multiples of 100)
$5.33 $533.00
$4.55 $2,275.00

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF Inductors - Leaded
RoHS: N
Molded
Axial
Unshielded
1.8 uH
3 %
4 A
30 mOhms
130
100 MHz
Standard
PCB Mount
23.11 mm
7.87 mm
4470/R
Reel
Cut Tape
Application: RF
Brand: Delevan
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Part # Aliases: 4470-04H T100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99