CY8CKIT-062S2-43012

Infineon Technologies
727-CY8CKIT062S24301
CY8CKIT-062S2-43012

Mfr.:

Description:
Development Boards & Kits - ARM OTHERS-MCU

In Stock: 35

Stock:
35 Can Ship Immediately
Factory Lead-Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$135.64 $135.64
$135.63 $678.15

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - ARM
RoHS:
Development Kits
ARM Cortex M4, ARM Cortex M4F
CY8C624ABZI-S2D44, CYW43012
Tray
Brand: Infineon Technologies
Interface Type: USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SP005670449
Unit Weight: 12.662118 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
CNHTS:
8543709990
CAHTS:
8473302000
MXHTS:
8473300401
ECCN:
3A991.a.2

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

PSOC™ 62S2 Wi-Fi® BLUETOOTH® Pioneer Kit

Infineon Technologies PSOC™ 62S2 Wi-Fi® BLUETOOTH® Pioneer Kit enables the evaluation and development of applications using the PSOC 62 Series MCU. This Infineon cost-effective hardware platform enables the design and debugging of the PSOC 62 MCU and the Murata 1LV Module (CYW43012 Wi-Fi + BLUETOOTH Combo Chip). The PSOC 6 MCU is Infineon Technologies' ultra-low-power PSOC specifically designed for wearables and IoT products. The PSOC 6 BLE Pioneer Board offers compatibility with Arduino™ shields. The board features a PSOC 6 MCU and a CYW43012 Wi-Fi/Bluetooth combo module. Infineon CYW43012 is a 28nm, ultra-low-power device that supports single-stream, dual-band IEEE 802.11n-compliant Wi-Fi MAC/baseband/radio, and BLUETOOTH 5.0 BR/EDR/LE. Using the ModusToolbox™, users can develop and debug PSOC 6 MCU projects. ModusToolbox software is a set of tools that integrate Infineon devices into the existing development methodology.