XTEAWT-02-0000-00000BF53

Cree LED
941-XTEAWT020BF53
XTEAWT-02-0000-00000BF53

Mfr.:

Description:
White LEDs White 6000 K 70-CRI, XLamp XTEAWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 250)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.34 $1.34
$1.28 $12.80
$1.24 $62.00
$1.14 $114.00
Full Reel (Order in multiples of 250)
$1.03 $257.50
$1.01 $505.00
$0.994 $994.00
$0.987 $2,467.50
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
1414 (3535 metric)
Cool White
6000 K
122 lm
70
115 deg
350 mA
2.85 V
1 W
3.45 mm
3.45 mm
2.36 mm
+ 150 C
Yellow
3.06 mm
Dome
Diffused
XTEAWT
Reel
Cut Tape
MouseReel
Brand: Cree LED
LED Size: 3.45 mm x 3.45 mm x 2.36 mm
Product Type: White LEDs
Factory Pack Quantity: 250
Subcategory: LEDs
Tradename: XLamp
Type: High Power LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 0.003527 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

XLamp® XT-E LEDs

Cree LED XLamp® XT-E LEDs deliver high performance and high reliability in the industry-standard XP/XT footprint. The LEDs provide a minimum efficacy of 164 LPW at +85°C, 350mA in a compact 3.45mm x 3.45mm package. Leveraging key elements of Cree LED’s SC5 Technology™ Platform, the LEDs deliver a 25% increase in efficacy compared to the previous XT-E LED series. The XLamp XT-E series is optimized for directional, high-lumen applications, from indoor and outdoor to portable and lamp retrofits.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® XT-E White LEDs

Cree LED XLamp® XT-E White LEDs deliver high performance and high reliability in the industry-standard XP/XT footprint. The XLamp XT-E LEDs are are optimized for directional, high-lumen applications, from indoor and outdoor to portable and lamp retrofits. The XT-E LEDs offer the benefits of the XT/XP platform, a compact and proven 3.45mm x 3.45mm package and established ecosystem, enabling lighting manufacturers to simplify the design process and shorten time to market.