KBU1010-G

Comchip Technology
750-KBU1010-G
KBU1010-G

Mfr.:

Description:
Bridge Rectifiers KBU CELL 10A 1000V Rect. Bridge Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 22

Stock:
22
Can Ship Immediately
On Order:
2,800
Expected 6/12/2026
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.90 $2.90
$1.68 $16.80
$1.25 $125.00
$0.975 $390.00
$0.899 $1,078.80
$0.875 $4,200.00
$0.874 $10,488.00

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
Through Hole
Solder Pin
KBU-4
10 A
1 kV
1 V
240 A
- 55 C
+ 150 C
23.7 mm
7 mm
19.8 mm
KBU1010
Bulk
Brand: Comchip Technology
Ir - Reverse Current: 10 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 400
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 1 kV
Unit Weight: 0.292774 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541100080
CNHTS:
8541590000
CAHTS:
8541100090
JPHTS:
8541100901
KRHTS:
8541109000
TARIC:
8541100000
ECCN:
EAR99