EC2A01H

Cincon
418-EC2A01H
EC2A01H

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 1.5 Watt, 5VDC Input, 5VDC Output, 3KVDC min. Isolation, Non-Conductive Black Plastic, DIP-24

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:
1 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 44 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$12.17 $12.17
$10.80 $108.00
$10.26 $256.50
$9.86 $493.00
$9.45 $945.00
$8.64 $2,160.00
$8.10 $4,050.00
$7.43 $7,430.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Brand: Cincon
Efficiency: 50 %
Height: 10.2 mm (0.402 in)
Industry: Industrial
Input Voltage: 4.5 V to 5.5 V
Input Voltage - Max: 5.5 V
Input Voltage - Min: 4.5 V
Input Voltage, Nominal: 5 V
Isolation: Isolated
Isolation Voltage: 3 kV
Length: 31.8 mm (1.252 in)
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 300 mA
Output Power: 1.5 W
Output Voltage-Channel 1: 5 V
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Width: 20.3 mm (0.799 in)
Unit Weight: 0.423288 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
CNHTS:
8504319000
CAHTS:
8504409099
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99