CN0966A20A28SN-200

Cinch
538-N0966A20A28SN200
CN0966A20A28SN-200

Mfr.:

Description:
Standard Circular Connector 26500 28C 24#20 4#12 S PLUG AN

Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Not Available

Pricing (USD)

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Standard Circular Connector
Connectors
28 Position
Socket (Female)
20
Free Hanging
Gold
Aluminum
CN0966
Brand: Cinch
Length: 34.16 mm
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Omega
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694020
CNHTS:
8538900000
CAHTS:
8536690030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
CINCH CONNECTIVITY SOLUTIONS