PXPTPU12FIM08XRJ050PU

Bulgin
167-U12FIM08XRJ050PU

PXPTPU12FIM08XRJ050PU

Mfr.:

Description:
Ethernet Cables / Networking Cables M12 8P Plug 5M TPU Flx Inline to RJ45

In Stock: 19

Stock:

19 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$107.10 $107.10
$98.29 $982.90
$84.86 $2,121.50
$80.82 $4,041.00
$77.98 $7,798.00

Product Attribute Attribute Value
Bulgin
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6a
M12
8 Position
RJ45
8 Position
Male / Male
5 m (16.404 ft)
Blue (Teal)
26 AWG
X Coded
Bulk
48 V
Brand: Bulgin
Current Rating: 500 mA
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Series: Buccaneer M
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Part # Aliases: 1766446