AR35-L80E-PB01

Broadcom / Avago
630-AR35-L80E-PB01
AR35-L80E-PB01

Mfr.:

Description:
Encoders PCBA CS 80um ESL 318LPI 86mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 30   Multiples: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 16 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$131.62 $3,948.60

Similar Products

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders
RoHS:  
AR35
PCB Mount
Encoders
Absolute
21 PPR
1 Channel
SMD/SMT
Digital
3.3 VDC, 5 VDC
Tray
Brand: Broadcom / Avago
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Factory Pack Quantity: 5
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543704500
CNHTS:
8543909000
TARIC:
8536501590
ECCN:
EAR99