MOV-10D561KK

Bourns
652-MOV-10D561KK
MOV-10D561KK

Mfr.:

Description:
Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.56 $0.56
$0.337 $3.37
$0.208 $20.80
$0.181 $45.25
$0.153 $76.50
$0.136 $136.00
$0.122 $244.00
$0.105 $525.00
$0.097 $970.00

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Varistors
RoHS:  
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
350 VAC
460 VDC
560 V
925 V
12.5 mm
2.5 kA
70 J
216 pF
- 40 C
+ 105 C
Bulk
Brand: Bourns
Height: 15.5 mm
Lead Spacing: 7.5 mm
Product Type: Radial Leaded Varistors
Factory Pack Quantity: 1000
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide Varistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533404000
CAHTS:
8533400000
JPHTS:
853340000
KRHTS:
8533403000
ECCN:
EAR99

MOV-xD Metal Oxide Varistors

Bourns MOV-xD Metal Oxide Varistors feature kinked lead style options in addition to the previous straight style. The varistors offer high current handling, high energy absorption capability, and fast response times. The MOV-xD series protects against overvoltage transients, including lightning, power contact, and power inductions. Bourns MOV-xD Metal Oxide Varistors are RoHS compliant and ideal for power supplies, power systems, line voltage, white goods/appliances, and telecom systems applications.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.