PM3SRCW6-CBK

Bivar
749-PM3SRCW6-CBK
PM3SRCW6-CBK

Mfr.:

Description:
LED Panel Mount Indicators Supr Red 660nm 30mcd Water Clr Wire & Con

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Tariff may apply to this part if shipping to the United States.
Qty. Unit Price
Ext. Price
$2.95 $2.95
$2.05 $20.50
$1.58 $158.00

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  
Red
4 mm
Snap-In
Wire
Water, Clear
3 mm
Bulk
Brand: Bivar
Lens Color: Clear
Mounting Type: Snap-In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99