0680H2500-01

Bel Fuse
530-0680H2500-01
0680H2500-01

Mfr.:

Description:
Surface Mount Fuses 2410 SMD AEC-Q200 Compliant Fuse Slow Blow 2.5A Silver Plating Tape and Reel (1000 pcs.)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
8 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 36 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$0.329 $329.00
$0.307 $614.00
$0.295 $1,475.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.61
Min:
1

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Surface Mount Fuses
RoHS:  
0680H
Surface Mount Ceramic Fuses
Time Delay / Slow Blow
2.5 A
- 55 C
+ 125 C
Reel
Brand: Bel Fuse
Height: 2.54 mm
Length: 6.1 mm
Product Type: SMD Fuses
Factory Pack Quantity: 1000
Subcategory: Fuses
Type: Brick Fuses
Width: 2.54 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536100040
CAHTS:
8536100000
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

0680H Series Enhanced-breaking Brick Fuses

Bel Fuse 0680H Series Enhanced-breaking Brick Fuses are AEC-Q200 compliant 2410-size slow blow Surface Mount (SMD) brick fuses. These brick fuses offer a 500mA to 15A wide range of current ratings and a 125V AC/DC voltage rating. The 0680H series fuses are compatible with 260°C, 10 Sec., IR Pb-free reflow solder process and operate within the -55°C to 125°C temperature range. These enhanced-breaking capability brick fuses are ideal for applications such as notebooks, PC computers, storage systems, LCD/LED monitors, telecom systems, wireless base stations, and industrial equipment. Additionally, these 0680H brick fuses are also suitable for office electronic equipment, white goods, game consoles, medical equipment, battery charging circuit protection, POE/POE+, and power supplies.