10762775-L

Aptiv (formerly Delphi)
829-10762775-L
10762775-L

Mfr.:

Description:
Automotive Connectors APEX MALE 2.8MM TERM 18-20 AWG TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 16,538

Stock:
16,538 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.22 $0.22
$0.13 $3.25
$0.125 $6.25
$0.12 $12.00
$0.108 $54.00
$0.104 $104.00
$0.093 $232.50
$0.089 $445.00
$0.086 $860.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel
Availability:
In Stock
Price:
$0.10
Min:
3400

Similar Product

Aptiv (formerly Delphi) 10762775
Aptiv (formerly Delphi)
Automotive Connectors 2.8 Clean Body APEX Male SN Unsealed Terminal

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Pin (Male)
Cable Mount / Free Hanging
Crimp
Tin
20 AWG
18 AWG
APEX 2.8
Bulk
Brand: Aptiv (formerly Delphi)
Cable Diameter / Insulation Range: 2.2 mm
Contact Gender: Pin (Male)
Description/Function: APEX 2.8
Maximum Operating Temperature: + 150 C
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Tradename: APEX
Wire Gauge Range: 18 AWG to 20 AWG
Part # Aliases: 54001801-L 54001801
Unit Weight: 0.021164 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
CNHTS:
8536901100
CAHTS:
8536900020
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

APEX® Wire Connectors

Aptiv APEX® Wire Connectors are designed for harsh environments, including vibration, extreme temperatures, and moisture. These high-performance connectors are ideal for challenging applications such as automotive, construction, and agriculture. They offer a robust design and reliability. Aptiv APEX Wire Connectors are available in a wide range of pin numbers, mounting styles, contact plating, and much more.