912-BK

Anderson Power Products
879-912-BK
912-BK

Mfr.:

Description:
Heavy Duty Power Connectors SB350 HOUSING ONLY BLUE - BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 501

Stock:
501 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.44 $15.44
$13.37 $133.70
$12.53 $313.25
$11.92 $596.00
$11.35 $1,135.00
$10.64 $2,660.00
$10.13 $5,065.00
$9.65 $9,650.00

Alternative Packaging

Mfr. Part #:
Packaging:
Bulk
Availability:
In Stock
Price:
$21.65
Min:
1

Similar Product

Anderson Power Products 912
Anderson Power Products
Heavy Duty Power Connectors SB350 HOUSING ONLY BLUE

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS:  
SB350
Housings
500 A
2 Position
Crimp
600 V
Genderless
Polycarbonate (PC)
4/0 AWG
Bulk
SB
Brand: Anderson Power Products
Flammability Rating: UL 94 V-0
For Use With: SB350 Connectors
Housing Color: Blue
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Straight
Mounting Style: Free Hanging
Number of Rows: 1 Row
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 50
Subcategory: Power Connectors
Unit Weight: 4.091780 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
CNHTS:
8538900000
CAHTS:
8538909090
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Multipole Connectors

Anderson Power Products Multipole Connectors are genderless connectors with  color coded mechanical voltage keys to prevent mismatching power supplies and electrical outlets. With 2 to 3 primary power positions, the SB ® connectors feature flat wiping contacts that offer a low resistance connection with a sacrificial tip for hot plugging. SBE®, SBX®, SBO®, and SBS® Connectors provide the ability to incorporate up to 8 auxiliary circuits and helps prevent fingers or probes from accidentally touching live contacts.

Battery Charging Solutions

Anderson Power Products Battery Charging Solutions offer options for conventional, opportunity, and fast charging. While conventional charging requires 8 to 10 hours to fully recharge, opportunity charging means charging at every possible opportunity to extend battery shift life (lunch breaks and downtime between shifts). Anderson fast charging solutions allow for opportunity charging sessions at 3x to 4x the rate of conventional systems with power requirements often exceeding 600A.

SB®350 Connectors

Anderson Power Products SB®350 Connectors offer power capabilities up to 500A with a wire size range of 1/0 to 350mcm. The wires ranging from 1/0 to 350mcm fit into the one-piece housing available in either a standard PC or chemical-resistant PBT/PC blend. The standard housing works with busbar contacts and features a genderless design that mates with itself, while the chemical-resistant housing offers enhanced UV and chemical resistance and extends the temperature range down to -40°C. Anderson Power Products SB350 Connectors consist of either silver-plated wire or busbar contacts that minimize electrical resistance while providing supreme durability and reliability.