AD9849AKSTZ

584-AD9849AKSTZ
AD9849AKSTZ

Mfr.:

Description:
Analog Front End - AFE 12-Bit 30 MHz CCD Signal Processor

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Front End - AFE
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
AD9849
CCD/CIS Signal Processor
12 bit
30 MS/s
1 Channel
Serial, 3-Wire
3.6 V
2.7 V
- 20 C
+ 85 C
SMD/SMT
LQFP-48
Tray
Brand: Analog Devices
Input Type: Single-Ended
Input Voltage: 3 V
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Product Type: Analog Front End - AFE
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 0.006409 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310030
CNHTS:
8542399000
CAHTS:
8542310000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.