MAX2640EUT+T

Analog Devices / Maxim Integrated
700-MAX2640EUT+T

MAX2640EUT+T

Mfr.:

Description:
RF Amplifier 300MHz to 2500MHz SiGe Ultra-Low-Noise A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,379

Stock:

1,379 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.42 $5.42
$4.15 $41.50
$3.83 $95.75
$3.48 $348.00
$3.31 $827.50
$3.21 $1,605.00
$3.12 $3,120.00
Full Reel (Order in multiples of 2500)
$3.03 $7,575.00
5,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
300 MHz to 1.5 GHz
2.7 V to 5.5 V
3.5 mA
15.1 dB
0.9 dB
Low Noise Amplifiers
SMD/SMT
SOT-23-6
SiGe
- 22 dBm
- 10 dBm
- 40 C
+ 85 C
MAX2640
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Input Return Loss: 11 dB
Isolation dB: 40 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 696 mW
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Test Frequency: 900 MHz
Part # Aliases: MAX2640
Unit Weight: 0.001270 oz