RTS610NDCG

Amphenol SINE Systems
654-RTS610NDCG
RTS610NDCG

Mfr.:

Description:
Standard Circular Connector Dust cap Plug Size 10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 448

Stock:
448 Can Ship Immediately
Factory Lead-Time:
17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Tariff may apply to this part if shipping to the United States.
Qty. Unit Price
Ext. Price
$2.92 $2.92
$2.57 $25.70
$2.48 $49.60
$2.43 $121.50
$2.28 $228.00
$2.22 $1,110.00
$2.12 $2,120.00
$1.98 $3,960.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Accessories
10
Dust Cap
IP67
Aquarius
Bulk
Brand: Amphenol SINE Systems
Product Type: Standard Circular Connector
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: Ecomate
Unit Weight: 0.296383 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
CNHTS:
8538900000
CAHTS:
8536690030
JPHTS:
392350000
KRHTS:
3923500000
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99

ecomate® Connectors

Amphenol ecomate® Connectors offer an IP65 to IP69K rating range (in mated condition) for indoor and outdoor industrial applications. These circular, multiway connectors utilize durable plastic or metal construction with a circular bayonet, a quick-locking automatic, or a rapid coupling system option. The Amphenol ecomate family is robust and provides a maximum amperage/voltage range of 56A to 300A / 600V to 900V, depending on the series. Suitable applications include factory automation, industrial, solar energy and power, heavy equipment, heavy duty, transportation, marine, entertainment / lighting, robotics, and more.

ecomate® Aquarius™ Waterproof Connectors

Amphenol Sine Systems ecomate® Aquarius™ Series of Waterproof Connectors provide an IP67/69K waterproof rating (in mated condition) for industrial applications. These connectors incorporate advanced technology in a high-impact, thermoplastic design. The waterproof connectors offer the advantages of lightweight, and lower-cost, sealed connector systems. The ecomate® Aquarius™ connectors are ideal for indoor/outdoor applications, and the MIL-DTL-26482-based design provides a quick, reliable, 1/3 turn bayonet coupling. The contacts are available in machined or PCB (loose piece/bagged) or stamped and formed (reels) options and can be shared with the ecomate Aquarius Fathom Lock, RM, and RSSM series. These connectors are available in six shell sizes and 30 insert arrangements or 18 insert arrangements for power, mixed power/signal, coax, and RJ45 layouts.