FRJAE416

Amphenol Commercial Products
523-FRJAE416
FRJAE416

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 8 pos;filtrd w/front tab shield;6 pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
17 Weeks Estimated factory production time.
 
Minimum: 1320   Multiples: 1320
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.52 $2,006.40
$1.49 $3,933.60

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
1x1
8P6C
Shielded
Through Hole
Right Angle
Solder
Black
FRJAE
Tray
Brand: Amphenol Commercial Products
Contact Plating: Gold
Number of Contacts: 6 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 110
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
CNHTS:
8536690000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Modular Jacks

Amphenol Commercial Modular Jacks feature a full range of products with exceptional quality and performance. The RJ45 modular jacks provide a variety of options, including stacked, shielded, filtered, different profile heights, and LED options. Amphenol also offers harsh environment RJ45 jacks that provide excellent strength and durability in demanding environments and applications.