D15P13A6RX09LF

Amphenol Commercial Products
649-D15P13A6RX09LF
D15P13A6RX09LF

Mfr.:

Description:
D-Sub Standard Connectors 15P RA PIN PIP SH SZ A EU STAND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 117

Stock:
117 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.46 $3.46
$3.34 $33.40
$2.83 $70.75
$2.77 $277.00
$2.23 $557.50
$2.09 $2,090.00
$2.02 $5,050.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Standard Connectors
RoHS:  
REACH - SVHC:
15 Position
Pin (Male)
Solder Tail
Threaded Insert
Right Angle
2 Row
Male
Gold
Plug
2 (A)
Nickel
Unfiltered
Tray
Brand: Amphenol Commercial Products
Current Rating: 5 A
Insert Arrangement: A15
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 300
Subcategory: D-Sub Connectors
Voltage Rating: 300 V
Unit Weight: 0.570452 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99