DLC-L60G-U2

Amphenol All Sensors
683-DLC-L60G-U2
DLC-L60G-U2

Mfr.:

Description:
Board Mount Pressure Sensors 0 to 60 in H20 SMT Gage Pressure

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$52.68 $52.68
$44.42 $222.10
$41.29 $412.90
$37.48 $937.00
$34.83 $1,741.50
$33.23 $3,323.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
60 in H2O
Digital
SMD/SMT
I2C
1.8 V to 3.6 V
16 bit
SMT-6
- 40 C
+ 85 C
DLC
Brand: Amphenol All Sensors
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9026204000
CNHTS:
9031809090
CAHTS:
9026200010
JPHTS:
902620010
TARIC:
9026208090
ECCN:
EAR99

DLC Compact High Resolution Pressure Sensors

Amphenol All Sensors DLC Compact High-Resolution Pressure Sensors are based on proprietary CoBeam2™ technology. This lowers package stress susceptibility, resulting in improved overall long-term stability. The series features 1inH2O to 150PSI pressure ranges, high-resolution 16-bit output, and compact package styles as small as 7mm x 7mm. These calibrated and compensated sensors deliver accurate and stable output over a wide temperature range. A low supply voltage enables integration into a wide range of process control and measurement systems as well as a direct connection to I2C serial communications channels. Amphenol All Sensors DLC Compact High-Resolution Pressure Sensors are intended for use with non-corrosive, non-ionic working fluids such as air and dry gasses.