GCA01E-20-19SB

Amphenol Air LB Germany
235-GCA01E2019SB
GCA01E-20-19SB

Mfr.:

Description:
Circular MIL Spec Connector Receptacle, solder, 3 contacts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
24 Weeks Estimated factory production time.
 
Minimum: 10   Multiples: 10
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$128.12 $1,281.20
$123.19 $3,695.70
$119.08 $5,954.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS:  
3 Position
Socket (Female)
20-19
Plugs
20
Plug
MIL-DTL-5015
Solder
Cable
Silver
Copper Alloy
Brand: Amphenol Air LB Germany
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Plating: Nickel
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Voltage Rating: 1.6 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694020
CAHTS:
8536690030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99