GCA00ME-32-7PB-01

Amphenol Air LB Germany
235-GCA00ME327PB01
GCA00ME-32-7PB-01

Mfr.:

Description:
Circular MIL Spec Connector Receptacle, Crimp, 35 contacts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
4 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$110.95 $110.95
$101.83 $1,018.30
$97.91 $2,447.75
$94.64 $4,732.00
$89.45 $8,945.00
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS:  
35 Position
Pin (Male)
32-07
Receptacles
32
Wall Mount
MIL-DTL-5015
Crimp
Panel
Silver
Copper Alloy
Brand: Amphenol Air LB Germany
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 1.05 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694030
CAHTS:
8536690040
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99