GCA00M-32-5S-01

Amphenol Air LB Germany
235-GCA00M325S01
GCA00M-32-5S-01

Mfr.:

Description:
Circular MIL Spec Connector Receptacle, Crimp, 2 contacts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
4 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$189.65 $189.65
$163.75 $1,637.50
$157.88 $3,947.00
$156.75 $7,837.50
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS:  
2 Position
Socket (Female)
32-05
Receptacles
32
Wall Mount
MIL-DTL-5015
Crimp
Panel
Silver
Copper Alloy
Brand: Amphenol Air LB Germany
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 2.5 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694030
ECCN:
EAR99