TVS06RF-25-11SC-LC

Amphenol Aerospace
654-TVS06RF2511SCLC
TVS06RF-25-11SC-LC

Mfr.:

Description:
Standard Circular Connector 11P Strt Socket Plug Sz 25 Tri-Start III

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Export outside of USA is prohibited.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$69.94 $69.94
$61.60 $616.00
$59.23 $1,480.75
$57.25 $2,862.50
$54.10 $5,410.00
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
Shipping Restrictions:
 Export outside of USA is prohibited.
RoHS: N
Plugs
11 Position
Socket (Female)
25
Free Hanging
Crimp
Gold
Aluminum
TV 38999 III
Brand: Amphenol Aerospace
Contact Material: Copper Alloy
Current Rating: 7.5 A, 33 A
Insert Arrangement: 25-11
Mating Style: Self Locking
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Electroless Nickel
Shell Style: Straight
Subcategory: Circular Connectors
Tradename: 38999
Voltage Rating: 300 VAC, 450 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694020
CNHTS:
8538900000
CAHTS:
8536690030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
9A991.d

Amphenol MIL-Circular Connectors

Amphenol Aerospace's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.