TVPS00RF-11-5P-453

Amphenol Aerospace
654-TVPS00RF115P453
TVPS00RF-11-5P-453

Mfr.:

Description:
Standard Circular Connector TV 5C 5#20 PIN RECP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
 
Minimum: 10   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$147.46 $1,474.60
$141.79 $3,544.75
$137.09 $6,854.50
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Receptacles
5 Position
Pin (Male)
11
Panel
Crimp
Gold
Aluminum
TV 38999 III
Brand: Amphenol Aerospace
Contact Material: Copper Alloy
Current Rating: 7.5 A
Housing Gender: Female
Insert Arrangement: 11-05
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Wall Mount
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 38999
Voltage Rating: 600 VAC, 850 VDC
Unit Weight: 0.483574 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694030
CNHTS:
8538900000
CAHTS:
8536690040
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
9A515

Amphenol MIL-Circular Connectors

Amphenol Aerospace's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.