25274 BK005

Alpha Wire
602-25274-100-02
25274 BK005

Mfr.:

Description:
Multi-Conductor Cables 24 AWG 4 Conductor 300V SupraShield PVC, PUR 100 ft Spool, Black

Due to size or weight of the product, your shipping charge may increase.

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$813.47 $813.47
$762.68 $1,525.36

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Shipping Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Harsh Environment
Shielded
4 Pair Twisted
100 ft
24 AWG
6.858 mm (0.27 in)
Black
Tinned Copper
7 x 32
300 V
Brand: Alpha Wire
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 50
Subcategory: Cable
Unit Weight: 8.157 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

USHTS:
8544493080
CNHTS:
8544200000
CAHTS:
8544490019
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

Xtra-Guard® 2 Multi-Conductor Cables

Alpha Wire Xtra-Guard® 2 Multi-Conductor Cables feature a specially formulated, rugged polyurethane jacket that offers three times the tear and resistance of ordinary PVC. The Xtra-Guard 2 cables are ideal for use in industrial applications where abrasion and mechanical abuse is common.