WTB44PR7J342

AirBorn
479-WTB44PR7J342
WTB44PR7J342

Mfr.:

Description:
Rectangular MIL Spec Connectors W-Series 0.100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$77.45 $77.45
$75.87 $151.74
$74.34 $371.70
$72.89 $728.90
$70.61 $2,118.30
$66.05 $3,302.50
$62.41 $6,241.00
250 Quote

Product Attribute Attribute Value Select Attribute
AirBorn
Product Category: Rectangular MIL Spec Connectors
RoHS:  
Connectors
44 Position
2 Row
Solder
Pin (Male)
Gold
MIL-DTL-55302
W-Series
Right Angle
Brand: AirBorn
Contact Material: Copper
Current Rating: 5 A
Housing Material: Polyphenylene Sulfide (PPS)
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Pitch: 2.54 mm
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 10
Subcategory: MIL-Spec / MIL-Type
Tradename: W-Series
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99