EK-VEK280-G

AMD / Xilinx
217-EK-VEK280-G
EK-VEK280-G

Mfr.:

Description:
AMD Versal AI Edge Series VEK280 Evaluation Kit

Lifecycle:
New Product:
New from this manufacturer.
This product may require additional documentation to export from the United States.

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8,043.75 $8,043.75

Product Attribute Attribute Value Select Attribute
AMD
Product Category: AMD
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Brand: AMD / Xilinx
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
CAHTS:
8471500090
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A002.A.4

Versal™ AI Edge VEK280 Evaluation Kit

AMD / Xilinx Versal™ AI Edge VEK280 Evaluation Kit features the AMD Versal AI Edge VE2802 Adaptive SoC. The AMD / Xilinx kit provides various high-speed connectivity options and hardware acceleration engines for AIE-ML and DSP. The device is optimized for ML interference applications like vision, industrial, healthcare, automotive, and scientific fields. The VEK280 board is designed for AIE-ML applications, offering reduced latency, enhanced compute performance, and increased integration. Advanced sensor fusion and AI algorithms using a scalable device portfolio cater to different performance and power requirements from edge to endpoint.