RXZE2S111M

Schneider Electric
996-RXZE2S111M
RXZE2S111M

Mfr.:

Description:
Relay Sockets & Hardware RELAY SOCKET 300V 10A RUZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 331

Stock:
331 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 28% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$7.92 $7.92
$7.91 $79.10
$6.73 $336.50
$5.61 $2,805.00

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Relay Sockets & Hardware
RoHS:  
Relay Sockets
RXZ
Screw
Brand: Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 10 A
Mounting Style: DIN Rail
Packaging: Bulk
Product Type: Relay Sockets & Hardware
Series: RXZE2S
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 2.328081 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694030
CAHTS:
8536690040
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99