RXM4AB2BD

Schneider Electric
996-RXM4AB2BD
RXM4AB2BD

Mfr.:

Description:
Industrial Relays PLUG-IN RELAY 250V 6A RXM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 527

Stock:
527 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 28% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$8.13 $8.13

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Industrial Relays
RoHS:  
Socket
Industrial Relay
Harmony
Plug Pin
4 Form C (4PDT-NO, NC)
5 A
Plug Pin
Non-Latching
24 VDC
650 Ohms
36.9 mA
250 VAC, 28 VDC
Silver Nickel (AgNi)
IP40
RXM
27 mm
21 mm
40 mm
Brand: Schneider Electric
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 6 A
Power Consumption: 1.1 W
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Tradename: Harmony
Unit Weight: 1.269863 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536410020
CNHTS:
8536411090
CAHTS:
8536410011
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

Harmony RXM Industrial Relays

Schneider Electric Harmony RXM Industrial Relays are miniature relays in a 79mm x 26.9mm x 78.45mm package. Schneider Electric Harmony RXM Industrial Relays provide a ready mount to the panel and include a relay, socket, and accessories. The series offers IP20 ingress protection and a 3A to 12A contact current rating.