RXM3AB2B7

Schneider Electric
996-RXM3AB2B7
RXM3AB2B7

Mfr.:

Description:
Industrial Relays PLUG-IN RELAY 250V 10A RXM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 5/18/2026
Factory Lead-Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 28% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$7.88 $7.88
$7.87 $3,935.00
$7.80 $7,800.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Industrial Relays
RoHS:  
Socket
Industrial Relay
Harmony
Plug Pin
3 Form C (3PDT-NO, NC)
10 A
Plug Pin
Non-Latching
24 VAC
180 Ohms
133.3 mA
250 VAC, 28 VDC
Silver Nickel (AgNi)
IP40
RXM
27 mm
21 mm
40 mm
Brand: Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 10 A
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Tradename: Harmony
Unit Weight: 1.269863 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536490075
CNHTS:
8536411090
CAHTS:
8536490090
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

Harmony RXM Industrial Relays

Schneider Electric Harmony RXM Industrial Relays are miniature relays in a 79mm x 26.9mm x 78.45mm package. Schneider Electric Harmony RXM Industrial Relays provide a ready mount to the panel and include a relay, socket, and accessories. The series offers IP20 ingress protection and a 3A to 12A contact current rating.