RXG15P7

Schneider Electric
996-RXG15P7
RXG15P7

Mfr.:

Description:
Industrial Relays INTERFACE RELAY 1CO 10A CLEAR 230VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8

Stock:
8 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 28% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$9.03 $9.03
$9.02 $180.40
$8.32 $416.00
$8.08 $808.00
$7.86 $1,572.00
$7.78 $3,890.00
$7.70 $7,700.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Industrial Relays
RoHS:  
Socket
Power Relay
Interface Protection
Quick Connect
1 Form C (SPDT-NO, NC)
10 A
Non-Latching
230 VAC
23.5 kOhms
250 VAC, 30 VDC
Silver
IP40
RXG
29 mm
13 mm
29 mm
Brand: Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Tradename: Harmony
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536490075
CNHTS:
8536490090
CAHTS:
8536490040
JPHTS:
853649000
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

Harmony Electromechanical Relays

Schneider Electric Harmony Electromechanical (EMR) Relays are utilized to multiply the number of input and output contacts or for logic processing control. Harmony relays include a slim interface, miniature, power, universal, and hermetically sealed relays. An expansive portfolio of power relays is available for most industrial machines, such as packaging, textile, HVAC, automation control panels, and PLC interfaces. These power relays include models with up to 30A current ratings for high-power applications like electrical vehicle (EV) charging and hermetically sealed relays for use in hazardous locations. Schneider Electric Harmony EMR Relays provide a reliable solution for users, ensuring machine and system performance.