RUMC23P7

Schneider Electric
996-RUMC23P7
RUMC23P7

Mfr.:

Description:
Industrial Relays UNIV RELAY CYLIND LED 2CO 10A LED 230VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 28% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$19.51 $19.51
$18.37 $183.70
$17.99 $359.80
$17.61 $880.50
$17.24 $1,724.00
$16.81 $3,362.00
$16.60 $8,300.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Industrial Relays
RoHS:  
Socket
Industrial Relay
Plug Pin
DPDT (2 Form C)
10 A
230 VAC
6.8 kOhms
277 VAC
Silver Nickel (AgNi)
RUMC23
Brand: Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 3 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536490050
CNHTS:
8536500090
CAHTS:
8536490010
JPHTS:
853649000
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99