RPM42ED

Schneider Electric
996-RPM42ED
RPM42ED

Mfr.:

Description:
Industrial Relays POWER RELAY 15A 4CO LOCK LED 48VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 28% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$16.98 $16.98
$14.42 $144.20
$14.06 $281.20
$13.32 $666.00
$12.58 $1,258.00
$11.81 $2,362.00
$11.41 $5,705.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Industrial Relays
RoHS:  
Socket
Power Relay
Harmony
Plug Pin
4 Form C (4PDT-NO, NC)
15 A
Plug Pin
Non-Latching
48 VDC
1.21 kOhms
39.7 mA
250 VAC, 28 VDC
Silver Nickel (AgNi)
IP40
RPM42E
41 mm
27 mm
39 mm
Brand: Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 2.398629 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536410050
CNHTS:
8536500090
CAHTS:
8536410092
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99