RPM22JD

Schneider Electric
996-RPM22JD
RPM22JD

Mfr.:

Description:
Industrial Relays PLUG-IN RELAY 250V 15A RPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 389

Stock:
389 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 28% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$8.13 $8.13
$8.12 $81.20
$7.81 $156.20
$7.64 $382.00
$6.27 $3,135.00
$6.06 $6,060.00

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Industrial Relays
RoHS:  
Socket
Power Relay
Harmony
Plug Pin
DPDT (2 Form C)
15 A
Plug Pin
Non-Latching
12 VDC
160 Ohms
75 mA
250 VAC, 28 VDC
Silver Nickel (AgNi)
IP40
RPM22J
27 mm
21 mm
39 mm
Brand: Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 15 A
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 1.269863 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536410050
CNHTS:
8536411090
CAHTS:
8536410092
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99