RPM22F7

Schneider Electric
996-RPM22F7
RPM22F7

Mfr.:

Description:
Industrial Relays PLUG-IN RELAY 250V 15A RPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 176

Stock:
176 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 28% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$8.13 $8.13
$7.93 $793.00
$7.83 $7,830.00

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Industrial Relays
RoHS:  
Socket
Power Relay
Harmony
Plug Pin
DPDT (2 Form C)
15 A
Plug Pin
Non-Latching
120 VAC
4.43 kOhms
27.1 mA
250 VAC, 28 VDC
Silver Nickel (AgNi)
IP40
RPM22F
27 mm
21 mm
39 mm
Brand: Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 15 A
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 1.269863 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536490075
CAHTS:
8536490040
JPHTS:
853649000
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99