RPM12B7

Schneider Electric
996-RPM12B7
RPM12B7

Mfr.:

Description:
Industrial Relays PLUG-IN RELAY 250V 1 5A RPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 63

Stock:
63 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 28% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$6.34 $6.34
$6.29 $6,290.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Industrial Relays
RoHS:  
Socket
Power Relays
Harmony
Plug Pin
1 Form C (SPDT-NO, NC)
15 A
Plug Pin
Non-Latching
24 VAC
177 Ohms
135.6 mA
250 VAC, 28 VDC
Silver Nickel (AgNi)
IP40
RPM12B
27 mm
14 mm
40 mm
Brand: Schneider Electric
Current Rating: 15 A
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 0.846575 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536410050
CNHTS:
8536411090
CAHTS:
8536410092
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.