HMISCU6B5

Schneider Electric
996-HMISCU6B5
HMISCU6B5

Mfr.:

Description:
Display Modules 3.5 SMALL CONTROLLER PANEL FOR PROCESS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$1,297.51 $1,297.51

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Display Modules
REACH - SVHC:
SCU
Brand: Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 2.620 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
CNHTS:
8537109090
CAHTS:
8537109920
JPHTS:
853710000
TARIC:
8537109899
ECCN:
EAR99