RFS1317-334KL

Coilcraft
994-RFS1317-334KL
RFS1317-334KL

Mfr.:

Description:
Power Inductors - Leaded 330uH Shld 10% 1.4A 286mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Radial
13.3 mm x 16 mm
Shielded
330 uH
10 %
1.9 A
286 mOhms
2 A
- 40 C
+ 85 C
1.55 MHz
Standard
PCB Mount
16 mm
13.3 mm
Ferrite
RFS1317
Tray
Application: Choke
Brand: Coilcraft
Lead Diameter: 0.8 mm
Lead Spacing: 5 mm
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 144
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Unit Weight: 0.331575 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

RFS Shielded Power Inductors

Coilcraft RFS Shielded Power Inductors are high current power inductors with an inductance range of 6.8µH to 10mH. These Coilcraft inductors offer current ratings up to 9.1A and are ideal for use in a variety of choke applications. RFS ferrite core inductors have an ambient temperature rating of -40°C to +85°C with Irms current or +85°C to +125°C with derated current.

In Stock: 572

Stock:
572 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$2.18 $2.18
$1.86 $18.60
$1.71 $42.75
$1.28 $128.00
$1.24 $357.12
$1.17 $673.92
$1.11 $1,118.88
$1.06 $2,747.52
$1.02 $5,140.80