B0493

Terasic Technologies
993-B0493
B0493

Mfr.:

Description:
Wall Mount AC Adapters SMK Power, DC 12V 3.5A 42Wmax, AC CORD USA 2 poles

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Wall Mount AC Adapters
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
North America
Fixed Plugs
1 Output
42 W
12 VDC
3.5 A
Industrial
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
Brand: Terasic Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 1 lb
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504407001
CNHTS:
8504409999
CAHTS:
8504409093
TARIC:
8504409590
ECCN:
EAR99

FEATURED PRODUCTS
TERASIC